- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT44-3
FIT44-3
Triad Magnetics
Inductor High Frequency Toroid 12.3uH/7.75uH 10% 10KHz 4A 23.4mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Frequency Toroid 12.3uH/7.75uH 10% 10KHz 4A 23.4mOhm DCR RDL
Search Keywords: FIT443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT44-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:12.3/7.75(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:6.35 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:23.4 mOhm
-
Maximum DC Current:4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,659
Can Ship immediately
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
25
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$2.88
100
$1.84
250
$1.65
500
$1.54
1,000
$1.45
2,500
$1.41
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments