- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F8-12
F8-12
Triad Magnetics
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
Search Keywords: F812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F8-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:8000 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
157
Can Ship immediately
Manufacturer Stock:
125
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$25.22
5
$23.63
10
$22.95
25
$22.04
50
$21.36
100
$20.67
250 +
$19.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT