- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F5-56
F5-56
Triad Magnetics
The F5-56 is a chassis-mount, Quick Pack power transformer with a 12.0 VA power rating.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F5-56 is a chassis-mount, Quick Pack power transformer with a 12.0 VA power rating.
Search Keywords: F556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F5-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:56 V
-
Secondary Side Current:220 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Manufacturer Stock:
177
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$9.12
25
$8.27
50
$7.90
100
$7.67
250
$7.25
500
$7.05
1,000 +
$6.96
Click for Quote
Log in
to unlock special pricing