- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-376P
F-376P
Triad Magnetics
Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole
Search Keywords: F376P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-376P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:34,17 V
-
Secondary Side Current:700,1400 mA
-
Power Rating:24 VA
-
Mounting:Through Hole
-
Dimension:41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
176
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$7.89
25
$7.50
50
$7.33
100
$7.22
250
$7.03
500
$6.94
1,000 +
$6.89
Click for Quote
Log in
to unlock special pricing