- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-369XP
Triad Magnetics
F-369XP
Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-369XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:230,115 V
-
Secondary Side Current:44,88 mA
-
Power Rating:10 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:71.4 x 36.5 x 41.3 mm
- Item discontinued