- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-366XP
F-366XP
Triad Magnetics
Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: F366XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-366XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:640,1280 mA
-
Power Rating:10 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:71.4 x 36.5 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Manufacturer Stock:
65
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$9.69
10
$9.28
20
$9.12
50
$8.67
100 +
$8.27
Click for Quote
Log in
to unlock special pricing