- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-360U
F-360U
Triad Magnetics
The F-360U is a chassis-mount power transformer featuring universal primary inputs and multiple secondary outputs for flexible ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The F-360U is a chassis-mount power transformer featuring universal primary inputs and multiple secondary outputs for flexible voltage configurations.
Search Keywords: F360U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-360U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Four
-
Secondary Side Voltage:6.5,13,19.5,26 V
-
Secondary Side Current:3000 mA
-
Power Rating:78 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 57.2 x 85.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Manufacturer Stock:
4
can ship
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$80.63
5
$54.34
10
$48.93
25
$46.68
50
$44.11
100
$42.70
250 +
$41.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT