- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F3-20
F3-20
Triad Magnetics
Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount
Search Keywords: F320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F3-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:120 mA
-
Power Rating:2.4 VA
-
Mounting:Flange Mount
-
Dimension:52.4 x 30.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
129
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
250
$5.64
500
$5.41
1,000
$5.27
2,500
$5.13
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing