- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-270X
F-270X
Triad Magnetics
Power Transformer 1500Vrms 40VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 40VA 5Term. Wire Lead Flange Mount
Search Keywords: F270X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-270X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:40 V
-
Secondary Side Current:1000 mA
-
Power Rating:40 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 65.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
39
can ship
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$17.31
5
$16.71
10
$16.31
25
$16.06
50
$15.83
100
$15.41
250 +
$15.21
Click for Quote
Log in
to unlock special pricing