- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-268U
F-268U
Triad Magnetics
Power Transformer 1500Vrms 280VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 280VA 5Term. Wire Lead Flange Mount
Search Keywords: F268U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-268U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:35 V
-
Secondary Side Current:8000 mA
-
Power Rating:280 VA
-
Mounting:Flange Mount
-
Dimension:95.25 x 108 x 114.3 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$63.76
5
$61.30
10
$60.41
20
$58.79
50
$58.04
100 +
$57.68
Click for Quote
Log in
to unlock special pricing