- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-251X
F-251X
Triad Magnetics
The F-251X is a chassis-mount power transformer with a single secondary winding, rated for 28.0 VA.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F-251X is a chassis-mount power transformer with a single secondary winding, rated for 28.0 VA.
Search Keywords: F251X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-251X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:14 V
-
Secondary Side Current:2000 mA
-
Power Rating:28 VA
-
Mounting:Flange Mount
-
Dimension:93.6 x 49.2 x 57.2 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$20.97
10
$18.89
25
$17.95
50
$17.25
100
$16.63
250
$15.93
500 +
$15.43
Click for Quote
Log in
to unlock special pricing