- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-221U
F-221U
Triad Magnetics
Power Transformer 1500Vrms 96VA 4Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 96VA 4Term. Wire Lead Flange Mount
Search Keywords: F221U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-221U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:8000 mA
-
Power Rating:96 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 60.3 x 96.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$77.70
5
$53.79
10
$47.60
25
$45.09
50
$42.50
100
$41.82
250 +
$41.08
Click for Quote
Log in
to unlock special pricing