- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-204U
F-204U
Triad Magnetics
Power Transformer 5-Lead Prim. Dual Sec. 117V Prim. 12V Sec.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 5-Lead Prim. Dual Sec. 117V Prim. 12V Sec.
Search Keywords: F204U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-204U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$79.76
5
$78.17
10
$76.61
25 +
$75.07
Click for Quote
Log in
to unlock special pricing