- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F20-1800
F20-1800
Triad Magnetics
Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole
Search Keywords: F201800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F20-1800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:1800,3600 mA
-
Power Rating:36 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 39.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$23.74
25
$18.88
50
$18.47
100
$17.88
250
$17.71
500
$16.78
1,000 +
$16.74
Click for Quote
Log in
to unlock special pricing