- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-148XP
Triad Magnetics
F-148XP
Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole
Search Keywords: F148XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-148XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:25.2,12.6 V
-
Secondary Side Current:178,356 mA
-
Power Rating:4.5 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:60.3 x 31.75 x 36.5 mm
Product Guides
+
Frequently Asked Questions
Is F-148XP RoHS compliant?
Yes, F-148XP is RoHS compliant.
What is the lead time for F-148XP?
The standard lead time for F-148XP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Manufacturer Stock:
241
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$10.38
10
$10.25
25
$8.21
50
$7.96
100
$7.77
250
$7.51
500
$7.42
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing