- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ET2835-035
ET2835-035
Triad Magnetics
Common Mode Chokes Dual 92mH 600mA 2Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 92mH 600mA 2Ohm DCR Thru-Hole
Search Keywords: ET2835035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:ET2835-035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:N/A
-
Family:ET
-
Attenuation:N/A
-
Configuration:Dual
-
Dimension:23.5 x 31.5 x 37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
73
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.63
50
$2.39
250
$2.30
500
$2.25
1,000
$2.20
2,500
$2.18
5,000
$2.15
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments