- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ET2825-033
ET2825-033
Triad Magnetics
Common Mode Chokes Dual 5mH 3A 100mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 5mH 3A 100mOhm DCR Thru-Hole
Search Keywords: ET2825033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:ET2825-033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Impedance:N/A
-
Attenuation:N/A
-
Family:ET
-
Dimension:30 x 30 x 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
126
can ship
Stock lot only:
3
Minimum Order Quantity:
10
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$2.849
10
$2.590
50
$2.350
250
$2.260
500
$2.210
1,000
$2.170
2,500
$2.140
5,000
$2.120
7,500 +
$2.100
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments