- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ET2432-019
ET2432-019
Triad Magnetics
Common Mode Chokes Dual 24mH 600mA 1.6Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 24mH 600mA 1.6Ohm DCR Thru-Hole
Search Keywords: ET2432019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:ET2432-019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:19.48 mm
-
Family:ET
-
Impedance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.23
50
$2.03
250
$1.95
500
$1.91
1,000
$1.87
2,500
$1.85
5,000
$1.82
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments