- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSE5-100501
CSE5-100501
Triad Magnetics
Current Transformer 1: 50 1.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Current Transformer 1: 50 1.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Search Keywords: CSE5100501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CSE5-100501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
2,090
can ship
Minimum Order Quantity:
25
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$3.06
250
$1.99
500
$1.93
1,000
$1.87
2,500
$1.86
5,000
$1.85
7,500
$1.84
10,000 +
$1.83
Click for Quote
Log in
to unlock special pricing