- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT908-H4
CMT908-H4
Triad Magnetics
Common Mode Chokes Dual 16mH 10kHz 2.6A 160mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 16mH 10kHz 2.6A 160mOhm DCR Thru-Hole
Search Keywords: CMT908H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT908-H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:CMT
-
Attenuation:N/A
-
Impedance:N/A
-
Dimension:38.1 x 38.1 x 20.32 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
324
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$9.65
25
$7.79
50
$7.27
100
$6.81
250
$6.27
500
$6.09
1,000
$6.05
2,500 +
$6.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments