- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8121
CMT-8121
Triad Magnetics
Common Mode Chokes Dual 1mH 1kHz 20A 7mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 1mH 1kHz 20A 7mOhm DCR Thru-Hole
Search Keywords: CMT8121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:CMT-8121
-
Configuration:Dual
-
Attenuation:N/A
-
Dimension:43.18 x 23.11 x 41.91 mm
-
Impedance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
3,707
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$5.26
25
$4.78
100
$4.60
250
$4.50
500
$4.41
1,000
$4.35
2,500
$4.30
5,000 +
$4.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments