- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8110
CMT-8110
Triad Magnetics
Common Mode Chokes Dual 20000uH 1kHz 2.9A 0.21Ohm DCR Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 20000uH 1kHz 2.9A 0.21Ohm DCR Thru-Hole Carton
Search Keywords: CMT8110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
126
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$4.78
25
$4.35
100
$4.18
250
$4.09
500
$4.01
1,000
$3.96
2,500
$3.91
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments