- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8102
CMT-8102
Triad Magnetics
Common Mode Chokes Dual 2.5mH 1kHz 2.4A 90mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 2.5mH 1kHz 2.4A 90mOhm DCR Thru-Hole
Search Keywords: CMT8102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Family:CMT-8102
-
Dimension:19.3 x 15.88 x 22.86 mm
-
Attenuation:N/A
-
Impedance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
536
can ship
Stock lot only:
8
Minimum Order Quantity:
10
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$7.37
10
$6.70
50
$5.04
100
$4.63
250
$4.51
500
$4.33
1,000
$4.32
2,500
$4.31
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments