- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMF23V-153191
CMF23V-153191
Triad Magnetics
COMMON MODE INDUCTOR - L = 15mH +30/-50% @ 1KHZ
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMMON MODE INDUCTOR - L = 15mH +30/-50% @ 1KHZ
Search Keywords: CMF23V153191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMF23V-153191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 60
Stock lot only:
20
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$1.76
60
$1.60
300
$1.48
540
$1.41
1,020
$1.36
2,520
$1.35
5,040
$1.32
7,500
$1.30
10,020 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments