- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMF23H-473111
CMF23H-473111
Triad Magnetics
COMMON MODE INDUCTOR - L = 47mH +30/-50% @ 1KHZ
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
COMMON MODE INDUCTOR - L = 47mH +30/-50% @ 1KHZ
Search Keywords: CMF23H473111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMF23H-473111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 70
Stock lot only:
25
Minimum Order Quantity:
70
Order Increment:
70
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.76
70
$1.60
140
$1.55
280
$1.48
560
$1.41
1,050
$1.36
2,520
$1.35
5,040
$1.32
7,560 +
$1.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments