- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMF23H-104700
CMF23H-104700
Triad Magnetics
COMMON MODE INDUCTOR - L = 100mH +30/-50% @ 1KHZ
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
COMMON MODE INDUCTOR - L = 100mH +30/-50% @ 1KHZ
Search Keywords: CMF23H104700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMF23H-104700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 70
Stock lot only:
10
Minimum Order Quantity:
70
Order Increment:
70
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2.662
70
$2.420
140
$2.410
280
$2.280
560
$2.210
1,050
$2.130
2,520
$2.120
5,040
$2.110
7,560 +
$2.090
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments