- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CME375-7
CME375-7
Triad Magnetics
Common Mode Chokes Dual 70.3mH 1.38A 785mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 70.3mH 1.38A 785mOhm DCR Thru-Hole
Search Keywords: CME3757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CME375-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:38.1 x 32 x 29.97 mm
-
Impedance:N/A
-
Family:CME
-
Configuration:Dual
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
465
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$5.74
25
$5.13
50
$5.12
100
$5.02
250
$4.81
500
$4.80
1,000
$4.75
2,500 +
$4.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments