- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AX97-30470
AX97-30470
Triad Magnetics
Fixed Inductors Inductor/SMD/Shield 2A, 0.16ohm max. DCR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed Inductors Inductor/SMD/Shield 2A, 0.16ohm max. DCR
Search Keywords: AX9730470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:AX97-30470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
25
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.385
350
$1.075
700
$1.029
1,050
$1.013
2,800
$0.986
5,250
$0.960
7,700
$0.946
10,150 +
$0.931
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments