- Home ›
- All Products›
- TMR 3-2412WI
TMR 3-2412WI
Traco Power
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP
Search Keywords: TMR32412WI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TMR 3-2412WI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$27.918
3
$25.380
13
$24.370
55
$23.390
150
$22.460
450 +
$21.560
Click for Quote
Log in
to unlock special pricing