- Home ›
- All Products›
- TIM 3.5-0913SM
TIM 3.5-0913SM
Traco Power
Module DC-DC 9VIN 1-OUT 15V 0.234A 3.5W 7-Pin DIP SMD Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 9VIN 1-OUT 15V 0.234A 3.5W 7-Pin DIP SMD Module
Search Keywords: TIM350913SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TIM 3.5-0913SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$47.56
7
$45.65
29
$43.82
76
$42.08
240 +
$40.39
Click for Quote
Log in
to unlock special pricing