- Home ›
- All Products›
- TIM 3.5-0911SM
TIM 3.5-0911SM
Traco Power
Module DC-DC 9VIN 1-OUT 5V 0.7A 3.5W 7-Pin DIP SMD Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 9VIN 1-OUT 5V 0.7A 3.5W 7-Pin DIP SMD Module
Search Keywords: TIM350911SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TIM 3.5-0911SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$46.65
8
$44.78
30
$42.99
77
$41.27
240 +
$39.62
Click for Quote
Log in
to unlock special pricing