- Home ›
- All Products›
- THB 3-1211
THB 3-1211
Traco Power
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 5-Pin DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 5-Pin DIP
Search Keywords: THB31211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:THB 3-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$49.50
7
$47.51
29
$45.61
74
$43.80
240 +
$42.04
Click for Quote
Log in
to unlock special pricing