- Home ›
- All Products›
- TEL 8-4812WI
TEL 8-4812WI
Traco Power
Isolated Module DC DC Converter 1 Output 12V 665mA 18V - 75V Input
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Isolated Module DC DC Converter 1 Output 12V 665mA 18V - 75V Input
Search Keywords: TEL84812WI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TEL 8-4812WI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$33.68
10
$32.33
41
$31.04
110
$29.80
340 +
$28.61
Click for Quote
Log in
to unlock special pricing