- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- TMDC 40-2411
TMDC 40-2411
Traco Power
Module DC-DC 24VIN 1-OUT 5.1V 8A 40W 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 24VIN 1-OUT 5.1V 8A 40W 8-Pin
Search Keywords: TMDC402411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Traco Power
-
Part No:TMDC 40-2411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$74.13
5
$71.17
19
$68.33
50
$65.59
160 +
$62.96
Click for Quote
Log in
to unlock special pricing