- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000765108
2000765108
Thyro / Advanced Energy
Thyro-A+ 1A 500-100 H RL 4 - Digital SCR Power Controller - Single Phase - 500 Volts - 100A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyro-A+ 1A 500-100 H RL 4 - Digital SCR Power Controller - Single Phase - 500 Volts - 100A
Search Keywords: 2000765108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000765108
-
Alias/AKA:THYRO-A+1A500-100HRL4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,204.16
3
$1,156.00
5 +
$1,153.11
Click for Quote
Log in
to unlock special pricing