- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000745307
2000745307
Thyro / Advanced Energy
Thyro-A+ 3A 500-60 H RLP 4 - Digital SCR Power Controller - 3 Phase - 500 Volts - 60A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyro-A+ 3A 500-60 H RLP 4 - Digital SCR Power Controller - 3 Phase - 500 Volts - 60A
Search Keywords: 2000745307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000745307
-
Alias/AKA:THYRO-A+3A500-60HRLP4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$3,023.28
3
$2,866.23
5 +
$2,829.48
Click for Quote
Log in
to unlock special pricing