- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000765310
Thyro / Advanced Energy
2000765310
Thyro-A+ 3A 500-170 H RL 4 - Digital SCR Power Controller - 3 Phase - 500 Volts - 170A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyro-A+ 3A 500-170 H RL 4 - Digital SCR Power Controller - 3 Phase - 500 Volts - 170A
Search Keywords: 2000765310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000765310
-
Alias/AKA:THYRO-A+3A500-170HRL4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2000765310 RoHS compliant?
Yes, 2000765310 is RoHS compliant.
What is the lead time for 2000765310?
The standard lead time for 2000765310 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$3,806.66
3
$3,707.79
5 +
$3,660.25
Click for Quote
Log in
to unlock special pricing