- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000765308
Thyro / Advanced Energy
2000765308
Thyro-A+ 3A 500-100 H RL 4 - Digital SCR Power Controller - 3 Phase - 500 Volts - 100A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyro-A+ 3A 500-100 H RL 4 - Digital SCR Power Controller - 3 Phase - 500 Volts - 100A
Search Keywords: 2000765308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000765308
-
Alias/AKA:THYRO-A+3A500-100HRL4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2000765308 RoHS compliant?
Yes, 2000765308 is RoHS compliant.
What is the lead time for 2000765308?
The standard lead time for 2000765308 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$3,013.69
3
$2,857.14
5 +
$2,820.51
Click for Quote
Log in
to unlock special pricing