- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000762114
Thyro / Advanced Energy
2000762114
Thyro-A+ 1A 230-650 HF RL 4 - Digital SCR Power Controller - Single Phase - 230 Volts - 650A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyro-A+ 1A 230-650 HF RL 4 - Digital SCR Power Controller - Single Phase - 230 Volts - 650A
Search Keywords: 2000762114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000762114
-
Alias/AKA:THYRO-A+1A230-650HFRL4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2000762114 RoHS compliant?
Yes, 2000762114 is RoHS compliant.
What is the lead time for 2000762114?
The standard lead time for 2000762114 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2,615.06
3
$2,479.22
5 +
$2,473.02
Click for Quote
Log in
to unlock special pricing