- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000745106
Thyro / Advanced Energy
2000745106
Thyro / Advanced Energy-A+ 1A 500-45 H RLP 4 - Digital SCR Power Controller - Single Phase - 500 Volts - 45A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thyro / Advanced Energy |
| Part No: | 2000745106 |
| Alias/AKA: | THYRO-A+1A500-45HRLP4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044095 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |