- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000742104
Thyro / Advanced Energy
2000742104
Thyro-A+ 1A 230-16 H RLP 4 - Digital SCR Power Controller - Single Phase - 230 Volts - 16A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000742104
-
Alias/AKA:THYRO-A+1A230-16HRLP4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1