- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000325204
2000325204
Thyro / Advanced Energy
Thyro-A 2A 500-16 HRLP3 - Digital SCR Power Controller - 2 Phase - 500 Volts - 16A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyro-A 2A 500-16 HRLP3 - Digital SCR Power Controller - 2 Phase - 500 Volts - 16A
Search Keywords: 2000325204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000325204
-
Alias/AKA:THYRO-A2A500-16HRLP3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,311.10
3
$1,258.66
5 +
$1,255.52
Click for Quote
Log in
to unlock special pricing