- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000325113
2000325113
Thyro / Advanced Energy
Thyro-A 1A 500-495 HFRLP3 - Digital SCR Power Controller - Single Phase - 500 Volts - 495A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyro-A 1A 500-495 HFRLP3 - Digital SCR Power Controller - Single Phase - 500 Volts - 495A
Search Keywords: 2000325113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000325113
-
Alias/AKA:THYRO-A1A500-495HFRLP3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2,972.60
3
$2,818.18
5 +
$2,782.05
Click for Quote
Log in
to unlock special pricing