- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000324115
Thyro / Advanced Energy
2000324115
Thyro / Advanced Energy-A 1A 400-1000 HFRLP3 - Digital SCR Power Controller - Single Phase - 400 Volts - 100A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thyro / Advanced Energy |
| Part No: | 2000324115 |
| Alias/AKA: | THYRO-A1A400-1000HFRLP3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044095 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |