- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000315211
Thyro / Advanced Energy
2000315211
Thyro-A 2A 500-280 HFRL3 - Digital SCR Power Controller - 2 Phase - 500 Volts - 280A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000315211
-
Alias/AKA:THYRO-A2A500-280HFRL3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1