- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000314309
Thyro / Advanced Energy
2000314309
Thyro-A 3A 400-130 HRL3 - Digital SCR Power Controller - 3 Phase - 400 Volts - 130A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000314309
-
Alias/AKA:THYRO-A3A400-130HRL3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1