- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000314304
Thyro / Advanced Energy
2000314304
Thyro / Advanced Energy-A 3A 400-16 HRL3 - Digital SCR Power Controller - 3 Phase - 400 Volts - 16A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thyro / Advanced Energy |
| Part No: | 2000314304 |
| Alias/AKA: | THYRO-A3A400-16HRL3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044095 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |