- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000314216
Thyro / Advanced Energy
2000314216
Thyro-A 2A 400-1500 HFRL3 - Digital SCR Power Controller - 2 Phase - 400 Volts - 150A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thyro-A 2A 400-1500 HFRL3 - Digital SCR Power Controller - 2 Phase - 400 Volts - 150A
Search Keywords: 2000314216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000314216
-
Alias/AKA:THYRO-A2A400-1500HFRL3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2000314216 RoHS compliant?
Yes, 2000314216 is RoHS compliant.
What is the lead time for 2000314216?
The standard lead time for 2000314216 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$7,970.84
3
$7,868.65
5 +
$7,848.97
Click for Quote
Log in
to unlock special pricing