- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000312112
Thyro / Advanced Energy
2000312112
Thyro-A 1A 230-350 HFRL3 - Digital SCR Power Controller - Single Phase - 230 Volts - 350A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000312112
-
Alias/AKA:THYRO-A1A230-350HFRL3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1