- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- 2000304204
Thyro / Advanced Energy
2000304204
Thyro-A 2A 400-16 H3 - Digital SCR Power Controller - 2 Phase - 400 Volts - 16A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thyro / Advanced Energy
-
Part No:2000304204
-
Alias/AKA:THYRO-A2A400-16H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1